Part Details for 0603B823K500CT by Kamaya Inc
Overview of 0603B823K500CT by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B823K500CT
0603B823K500CT CAD Models
0603B823K500CT Part Data Attributes
|
0603B823K500CT
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
0603B823K500CT
Kamaya Inc
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7” Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |