Part Details for 0603C-68NG by Frontier Electronics Co Ltd
Overview of 0603C-68NG by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0603CS-12NXGLW | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-15NXJBW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603C-68NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40800 |
|
$0.4500 / $1.5000 | Buy Now |