Part Details for 0603CG100J500BA by Skywell Technology Inc
Overview of 0603CG100J500BA by Skywell Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CG100J500BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 5±%, NP0 Temp Coef. | 581 |
|
$0.0450 / $0.0720 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 5±%, NP0 Temp Coef. | 6400 |
|
$0.0280 / $0.1400 | Buy Now |
Part Details for 0603CG100J500BA
0603CG100J500BA CAD Models
0603CG100J500BA Part Data Attributes
|
0603CG100J500BA
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0603CG100J500BA
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603CG(50V,MT10PF) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603CG100J500BA
This table gives cross-reference parts and alternative options found for 0603CG100J500BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG100J500BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603NPO100JC2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | American Technical Ceramics Corp | 0603CG100J500BA vs 0603NPO100JC2AR |
0603NPO100JC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | American Technical Ceramics Corp | 0603CG100J500BA vs 0603NPO100JC2SR |
0603NP0100JW2AR | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | 0603CG100J500BA vs 0603NP0100JW2AR |
0603NPO100JT2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | American Technical Ceramics Corp | 0603CG100J500BA vs 0603NPO100JT2AR |
500R14N100JV4R | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Johanson Dielectrics Inc | 0603CG100J500BA vs 500R14N100JV4R |
0603NP0100JC2SR | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | 0603CG100J500BA vs 0603NP0100JC2SR |
0603NPO100JW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | American Technical Ceramics Corp | 0603CG100J500BA vs 0603NPO100JW2AR |
0603NP0100JT2SR | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | 0603CG100J500BA vs 0603NP0100JT2SR |
500R14N100JV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603 | Johanson Dielectrics Inc | 0603CG100J500BA vs 500R14N100JV6 |
500R14N100JV4 | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Johanson Dielectrics Inc | 0603CG100J500BA vs 500R14N100JV4 |