There are no models available for this part yet.
Overview of 0603CG100J500NT by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 0603CG100J500NT by Fenghua (HK) Electronics Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | Cap SMT Cer 10PF 50V 5% 0603 4K/TR | 485000 |
|
$0.0040 / $0.0050 | Buy Now |
CAD Models for 0603CG100J500NT by Fenghua (HK) Electronics Ltd
Part Data Attributes for 0603CG100J500NT by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 0603CG100J500NT
This table gives cross-reference parts and alternative options found for 0603CG100J500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG100J500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T100J5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | 0603CG100J500NT vs C0603T100J5GBCTU |
GCH1885C1H100JE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG100J500NT vs GCH1885C1H100JE01J |
0603Y0500100JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG100J500NT vs 0603Y0500100JAB |
C0603T100D5GBL7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | 0603CG100J500NT vs C0603T100D5GBL7867 |
CL10C100DB8NNND | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 0603CG100J500NT vs CL10C100DB8NNND |
C0603COG500-100JSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | VENKEL LTD | 0603CG100J500NT vs C0603COG500-100JSND |
0603A0500100JCQS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | 0603CG100J500NT vs 0603A0500100JCQS02A |
CL10C100DB8GNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Samsung Electro-Mechanics | 0603CG100J500NT vs CL10C100DB8GNO |
0603H0500100JCQS02A5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | 0603CG100J500NT vs 0603H0500100JCQS02A5 |
SH18N100J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603CG100J500NT vs SH18N100J500CG |
Related Parts for 0603CG100J500NT
-
0603B333K500NTFixed Capacitors
-
RC2512FK-071R2LFixed Resistors
-
JCE35DHHDHeaders and Edge Type Connectors
-
ES3JRectifier Diodes
-
MMZ1608B102CTA00Data Line Filters
-
FDPF12N60NZPower Field-Effect Transistors
-
SMDA36CTransient Suppressors
-
STM32F107RBT6Microcontrollers
-
PT78HT205HSwitching Regulator or Controllers