Part Details for 0603CG109J9B200 by YAGEO Corporation
Overview of 0603CG109J9B200 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG109J9B200
0603CG109J9B200 CAD Models
0603CG109J9B200 Part Data Attributes
|
0603CG109J9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG109J9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG109J9B200
This table gives cross-reference parts and alternative options found for 0603CG109J9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG109J9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1676854-5 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | 0603CG109J9B200 vs 1676854-5 |
AP035A1R0JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603CG109J9B200 vs AP035A1R0JQZ2A |
0603CG109J9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603CG109J9B200 vs 0603CG109J9B300 |
0603A1R0JAHWD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG109J9B200 vs 0603A1R0JAHWD04 |
0603M1R0J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603CG109J9B200 vs 0603M1R0J500ET |
0603A1R0JAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG109J9B200 vs 0603A1R0JAXBD04MLS |
0603A1R0JAHVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG109J9B200 vs 0603A1R0JAHVD04 |
C0603C0G500-1R0JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG109J9B200 vs C0603C0G500-1R0JN6R |
0603A1R0JAXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG109J9B200 vs 0603A1R0JAXVMLS |
0603CG109J9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603CG109J9B200 vs 0603CG109J9BP00 |