Part Details for 0603CG121J9B20 by YAGEO Corporation
Overview of 0603CG121J9B20 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 0603CG121J9B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-0603CG121J9B20
|
Sensible Micro Corporation | Cap Cer 0603 Npo 50V 5% 120Pf RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 7544 |
|
$0.0160 | RFQ |
Part Details for 0603CG121J9B20
0603CG121J9B20 CAD Models
0603CG121J9B20 Part Data Attributes
|
0603CG121J9B20
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG121J9B20
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603CG121J9B20
This table gives cross-reference parts and alternative options found for 0603CG121J9B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG121J9B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMUMK107CG121JZ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | 0603CG121J9B20 vs RMUMK107CG121JZ-T |
0603M121J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603CG121J9B20 vs 0603M121J500ET |
0603A121JAHV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG121J9B20 vs 0603A121JAHV |
0603CG121J9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 0603CG121J9B20 vs 0603CG121J9BB0 |
UMK107CG121JZ-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603CG121J9B20 vs UMK107CG121JZ-B |
GRM39C0G121J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG121J9B20 vs GRM39C0G121J050AC |
VJ0603A121JXAMB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | 0603CG121J9B20 vs VJ0603A121JXAMB |
0603A121JAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG121J9B20 vs 0603A121JAXVD04MLS |
GRM39C0G121J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG121J9B20 vs GRM39C0G121J050AB |
0603A121JAXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG121J9B20 vs 0603A121JAXWMLS |