There are no models available for this part yet.
Overview of 0603CG129B9B200 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 0603CG129B9B200 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012UF, SURFACE MOUNT, 0603 | 20000 |
|
$0.0023 / $0.0120 | Buy Now |
CAD Models for 0603CG129B9B200 by YAGEO Corporation
Part Data Attributes for 0603CG129B9B200 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
8.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
8.3333%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 0603CG129B9B200
This table gives cross-reference parts and alternative options found for 0603CG129B9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG129B9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C1R2BB8ACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | 0603CG129B9B200 vs CL10C1R2BB8ACNL |
C0603COG500-1R2BSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | VENKEL LTD | 0603CG129B9B200 vs C0603COG500-1R2BSND |
CL10C1R2BB8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | 0603CG129B9B200 vs CL10C1R2BB8ALNC |
C0603X129B5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603CG129B9B200 vs C0603X129B5GAC |
CL10C1R2BB8GNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | 0603CG129B9B200 vs CL10C1R2BB8GNNS |
0603F0501P20BCQS02A | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 0603CG129B9B200 vs 0603F0501P20BCQS02A |
C0603C0G500-1R2BPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | VENKEL LTD | 0603CG129B9B200 vs C0603C0G500-1R2BPBU |
CL10C1R2BB8NNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | 0603CG129B9B200 vs CL10C1R2BB8NNNE |
0603N1R2B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603CG129B9B200 vs 0603N1R2B500CT |
CC0603BCNPO9BN1R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603CG129B9B200 vs CC0603BCNPO9BN1R2 |