0603CG220F500BA
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603,

Overview of 0603CG220F500BA by Skywell Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603CG220F500BA by Skywell Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603CG220F500BA by Skywell Technology Inc

0603CG220F500BA
Skywell Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SKYWELL TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Paper
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Series
0603CG(50V,MT10PF)
Size Code
0603
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.8 mm
Want to compare parts?
  1. 0603CG220F500BA
    Skywell Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603,
    VS

Alternate Parts for 0603CG220F500BA

This table gives cross-reference parts and alternative options found for 0603CG220F500BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG220F500BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603N220F050T Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, Holy Stone Enterprise Co Ltd 0603CG220F500BA vs C0603N220F050T
0603NPO220FC2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, American Technical Ceramics Corp 0603CG220F500BA vs 0603NPO220FC2SB
0603CG220F500AM Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, Skywell Technology Inc 0603CG220F500BA vs 0603CG220F500AM
06035A220FA19A Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, Kyocera AVX Components 0603CG220F500BA vs 06035A220FA19A
0603CG220F500BL Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603 Skywell Technology Inc 0603CG220F500BA vs 0603CG220F500BL
06035A220FA17A Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, Kyocera AVX Components 0603CG220F500BA vs 06035A220FA17A
0603CG220F500AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, Skywell Technology Inc 0603CG220F500BA vs 0603CG220F500AA
0603NPO220FT2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, American Technical Ceramics Corp 0603CG220F500BA vs 0603NPO220FT2AB
CMC-050/220FN0603W Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, Tecate Group 0603CG220F500BA vs CMC-050/220FN0603W
0603NPO220FC2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, American Technical Ceramics Corp 0603CG220F500BA vs 0603NPO220FC2AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603CG220F500BA by Skywell Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603CG220F500BA by Skywell Technology Inc

Select Manufacturer
Which Manufacturer of 0603CG220F500BA would you like to use for your alert(s)?
  • Please alert me when 0603CG220F500BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603CG220F500BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603CG220F500BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603CG220F500BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603CG220F500BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603CG220F500BA by Skywell Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: