Part Details for 0603CG229C9B300 by YAGEO Corporation
Overview of 0603CG229C9B300 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG229C9B300
0603CG229C9B300 CAD Models
0603CG229C9B300 Part Data Attributes
|
0603CG229C9B300
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG229C9B300
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG229C9B300
This table gives cross-reference parts and alternative options found for 0603CG229C9B300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG229C9B300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G2R2C50V0603 | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Jyh Hsu Electronics Co Ltd | 0603CG229C9B300 vs C0G2R2C50V0603 |
SH18N2R2C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603CG229C9B300 vs SH18N2R2C500CT |
C0G06032R2C1HSB | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | 0603CG229C9B300 vs C0G06032R2C1HSB |
0603N2R2C500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603CG229C9B300 vs 0603N2R2C500CR |
GMC10CG2R2C50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 0603CG229C9B300 vs GMC10CG2R2C50NTD-LF |
C0603C0G500-2R2CN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG229C9B300 vs C0603C0G500-2R2CN6P |
C0G06032R2C1HNR | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | 0603CG229C9B300 vs C0G06032R2C1HNR |
MCH185A2R2CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG229C9B300 vs MCH185A2R2CL |
RF0603N2R2C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0603CG229C9B300 vs RF0603N2R2C500CT |
C0G06032R2C1HRR | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Cinetech Industrial Co Ltd | 0603CG229C9B300 vs C0G06032R2C1HRR |