Part Details for 0603CG339C9B200 by YAGEO Corporation
Overview of 0603CG339C9B200 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CG339C9B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 3.3pf, 50V, .25+pf, NP0 Temp Coef. | 23162 |
|
$0.0045 / $0.0240 | Buy Now |
Part Details for 0603CG339C9B200
0603CG339C9B200 CAD Models
0603CG339C9B200 Part Data Attributes
|
0603CG339C9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG339C9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG339C9B200
This table gives cross-reference parts and alternative options found for 0603CG339C9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG339C9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G06033R3C1HRR | Ceramic Capacitor, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603 | Cinetech Industrial Co Ltd | 0603CG339C9B200 vs C0G06033R3C1HRR |
RF0603N3R3C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0603CG339C9B200 vs RF0603N3R3C500CG |
GHQ10CG3R3C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603CG339C9B200 vs GHQ10CG3R3C50NT |
0603N3R3C500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603CG339C9B200 vs 0603N3R3C500CR |
GCM1885C1H3R3CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603CG339C9B200 vs GCM1885C1H3R3CZ13J |
GCM1885C1H3R3CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603CG339C9B200 vs GCM1885C1H3R3CZ13C |
C0G06033R3C1HNB | Ceramic Capacitor, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603 | Cinetech Industrial Co Ltd | 0603CG339C9B200 vs C0G06033R3C1HNB |
C0G06033R3C1HRB | Ceramic Capacitor, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603 | Cinetech Industrial Co Ltd | 0603CG339C9B200 vs C0G06033R3C1HRB |
C0603C0G500-3R3CN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG339C9B200 vs C0603C0G500-3R3CN6D |
MCH185A3R3CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG339C9B200 vs MCH185A3R3CC |