Part Details for 0603CG471J9B200 by YAGEO Corporation
Overview of 0603CG471J9B200 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CG471J9B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 470pf, 50V, 5±%, NP0 Temp Coef. | 3240 |
|
$0.2233 / $0.6090 | Buy Now |
Part Details for 0603CG471J9B200
0603CG471J9B200 CAD Models
0603CG471J9B200 Part Data Attributes
|
0603CG471J9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG471J9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG471J9B200
This table gives cross-reference parts and alternative options found for 0603CG471J9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG471J9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C471JB81PND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | 0603CG471J9B200 vs CL10C471JB81PND |
C0603X471J5GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG471J9B200 vs C0603X471J5GAC7081 |
GHQ10CG471J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603CG471J9B200 vs GHQ10CG471J50NT |
C0603T471J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | 0603CG471J9B200 vs C0603T471J5GALTU |
C0603T471J5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | 0603CG471J9B200 vs C0603T471J5GBCTM |
0603Y0500471JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Syfer Technology | 0603CG471J9B200 vs 0603Y0500471JCT |
C0603X471J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603CG471J9B200 vs C0603X471J5GALTU |
C0603C471J5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | 0603CG471J9B200 vs C0603C471J5GACAUTO |
C0603COG500-471JSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | VENKEL LTD | 0603CG471J9B200 vs C0603COG500-471JSNR |
CL10C471JB8SNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | 0603CG471J9B200 vs CL10C471JB8SNNE |