Part Details for 0603CG680J9B200 by YAGEO Corporation
Overview of 0603CG680J9B200 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CG680J9B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2200 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for 0603CG680J9B200
0603CG680J9B200 CAD Models
0603CG680J9B200 Part Data Attributes
|
0603CG680J9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG680J9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG680J9B200
This table gives cross-reference parts and alternative options found for 0603CG680J9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG680J9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608C0G680J500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Samwha Electronics | 0603CG680J9B200 vs CS1608C0G680J500NRB |
MCH185A680JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG680J9B200 vs MCH185A680JK |
C0G0603680J1HNB | CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG680J9B200 vs C0G0603680J1HNB |
C0G0603680J1HSR | CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG680J9B200 vs C0G0603680J1HSR |
0603J0500680JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603CG680J9B200 vs 0603J0500680JAR |
0603Y0500680JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG680J9B200 vs 0603Y0500680JAR |
CQ0603JRNPO9BN680 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603CG680J9B200 vs CQ0603JRNPO9BN680 |
0603Y0500680JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG680J9B200 vs 0603Y0500680JAT |
MCH185A680JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG680J9B200 vs MCH185A680JL |
C0G680J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603 | Jyh Hsu Electronics Co Ltd | 0603CG680J9B200 vs C0G680J50V0603 |