Part Details for 0603DD106MAT2A by Kyocera AVX Components
Overview of 0603DD106MAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603DD106MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5745
|
Newark | Capacitor, 10Uf, X5R, 35V, 0603 Rohs Compliant: Yes |Kyocera Avx 0603DD106MAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1170 / $0.2860 | Buy Now |
DISTI #
478-0603DD106MAT2ACT-ND
|
DigiKey | CAP CER 10UF 35V X5R 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9254 In Stock |
|
$0.0536 / $0.3000 | Buy Now |
DISTI #
581-0603DD106MAT2A
|
Mouser Electronics | KYOCERA 10UF 35V 20% 0603 RoHS: Compliant | 1040 |
|
$0.0760 / $0.3000 | Buy Now |
DISTI #
0603DD106MAT2A
|
TTI | KYOCERA AVX Components 10UF 35V 20% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 492000 In Stock |
|
$0.0510 / $0.0690 | Buy Now |
DISTI #
0603DD106MAT2A
|
Avnet Abacus | (Alt: 0603DD106MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4229578RL
|
Farnell | CAPACITOR, 10UF, X5R, 35V, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.2750 | Buy Now |
DISTI #
4229578
|
Farnell | CAPACITOR, 10UF, X5R, 35V, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.2750 | Buy Now |