There are no models available for this part yet.
Overview of 0603DD333KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0603DD333KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM15AR51V333KT
|
Avnet Americas | Cap Ceramic 0.033uF 35V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: KGM15AR51V333KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM15AR51V333KT
|
Avnet Americas | Cap Ceramic 0.033uF 35V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: KGM15AR51V333KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-0603DD333K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V .033uF X5R 0603 10% Tol RoHS: Compliant | 1806 |
|
$0.0530 / $0.2200 | Buy Now |
CAD Models for 0603DD333KAT2A by Kyocera AVX Components
Part Data Attributes for 0603DD333KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 0603DD333KAT2A
This table gives cross-reference parts and alternative options found for 0603DD333KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603DD333KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-035/333KX50603WF | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Tecate Group | 0603DD333KAT2A vs CMC-035/333KX50603WF |
KGM15AR51V333KT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603DD333KAT2A vs KGM15AR51V333KT |
AU03DD333KA72A | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0603, | Kyocera AVX Components | 0603DD333KAT2A vs AU03DD333KA72A |
CMC-035/333KX50603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Tecate Group | 0603DD333KAT2A vs CMC-035/333KX50603T13FF |
AU03DD333KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0603, | Kyocera AVX Components | 0603DD333KAT2A vs AU03DD333KAG9A |
CMC-035/333KX50603T13F | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Tecate Group | 0603DD333KAT2A vs CMC-035/333KX50603T13F |
AU03DD333KA79A | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0603, | Kyocera AVX Components | 0603DD333KAT2A vs AU03DD333KA79A |
CMC-035/333KX50603T | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0603, | Tecate Group | 0603DD333KAT2A vs CMC-035/333KX50603T |
CMC-035/333KX50603T13 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0603, | Tecate Group | 0603DD333KAT2A vs CMC-035/333KX50603T13 |
AU03DD333KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0603, | Kyocera AVX Components | 0603DD333KAT2A vs AU03DD333KAG2A |