Part Details for 0603F473Z500CT by Walsin Technology Corporation
Overview of 0603F473Z500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603F473Z500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8123
|
Newark | Cap, 0.047µf, 50V, Y5V, 0603, Reel, Capacitance:47000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Y5V, Product Range:-, Operating Temperature Rohs Compliant: Yes |Walsin 0603F473Z500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0110 | Buy Now |
|
Bristol Electronics | 21543 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 0.047 uF, SURFACE MOUNT, 0603 | 20000 |
|
Buy Now | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 0.047 uF, SURFACE MOUNT, 0603 | 17234 |
|
$0.0078 / $0.0585 | Buy Now |
DISTI #
0603F473Z500CT
|
TME | Capacitor: ceramic, 47nF, 50V, Y5V, -20÷80%, 0603 Min Qty: 100 | 11100 |
|
$0.0046 / $0.0107 | Buy Now |
Part Details for 0603F473Z500CT
0603F473Z500CT CAD Models
0603F473Z500CT Part Data Attributes
|
0603F473Z500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603F473Z500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F473Z500CT
This table gives cross-reference parts and alternative options found for 0603F473Z500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F473Z500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECUX1H473ZFV | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.047uF, SURFACE MOUNT, 0603, CHIP | Panasonic Electronic Components | 0603F473Z500CT vs ECUX1H473ZFV |
MC03ZTF500473 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.047uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603F473Z500CT vs MC03ZTF500473 |
0603F473Z500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.047uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | 0603F473Z500CT vs 0603F473Z500CG |