Part Details for 0603G101F500ST by Capax Technologies Inc
Overview of 0603G101F500ST by Capax Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603G101F500ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,CERAMIC CHIP,100PF,50VDC,1%,C0G,SMD,0603-CASE | 1000 |
|
$0.0360 / $0.0800 | Buy Now |
Part Details for 0603G101F500ST
0603G101F500ST CAD Models
0603G101F500ST Part Data Attributes
|
0603G101F500ST
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0603G101F500ST
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e0 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603G101F500ST
This table gives cross-reference parts and alternative options found for 0603G101F500ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603G101F500ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603U101F500GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Capax Technologies Inc | 0603G101F500ST vs 0603U101F500GT |
COG0603101F1HNB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Cinetech Industrial Co Ltd | 0603G101F500ST vs COG0603101F1HNB |
0603G101F500ST-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Capax Technologies Inc | 0603G101F500ST vs 0603G101F500ST-A |
0603U101F500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Capax Technologies Inc | 0603G101F500ST vs 0603U101F500SNT-A |
NP00603101F1HRB | CAP,CERAMIC,100PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603G101F500ST vs NP00603101F1HRB |
NP00603101F1HPR | CAP,CERAMIC,100PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603G101F500ST vs NP00603101F1HPR |
NP00603101F1HPB | CAP,CERAMIC,100PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603G101F500ST vs NP00603101F1HPB |
NP00603101F1HNB | CAP,CERAMIC,100PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603G101F500ST vs NP00603101F1HNB |
0603N101F500NT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Hitano Enterprise Corp | 0603G101F500ST vs 0603N101F500NT |
0603U101F500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Capax Technologies Inc | 0603G101F500ST vs 0603U101F500GT-C |