There are no models available for this part yet.
Overview of 0603G152J500ST by Capax Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for 0603G152J500ST by Capax Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAP,CERAMIC CHIP,1500PF,50VDC,5%,C0G,SMD,0603-CASE | 7890 |
|
$0.0105 / $0.0560 | Buy Now |
CAD Models for 0603G152J500ST by Capax Technologies Inc
Part Data Attributes for 0603G152J500ST by Capax Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAPAX TECHNOLOGIES INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.838 mm
|
JESD-609 Code
|
e0
|
Length
|
1.524 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.762 mm
|
Alternate Parts for 0603G152J500ST
This table gives cross-reference parts and alternative options found for 0603G152J500ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603G152J500ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM10C152JBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0603, | Surge Components Inc | 0603G152J500ST vs SCM10C152JBND |
0603CG152J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0603, | YAGEO Corporation | 0603G152J500ST vs 0603CG152J9B200 |
0603G152J500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0603, | Capax Technologies Inc | 0603G152J500ST vs 0603G152J500SNT-B |
0603G152J500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0603, | Capax Technologies Inc | 0603G152J500ST vs 0603G152J500GT-A |
0603G152J500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0603, | Capax Technologies Inc | 0603G152J500ST vs 0603G152J500GT-C |
SCM10C152JBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0603, | Surge Components Inc | 0603G152J500ST vs SCM10C152JBNH |
C1608NPO152JGBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0603, | Darfon Corporation | 0603G152J500ST vs C1608NPO152JGBS |
225486745152 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0603, | YAGEO Corporation | 0603G152J500ST vs 225486745152 |
223886715152 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0603, | YAGEO Corporation | 0603G152J500ST vs 223886715152 |
0603G152J500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0603, | Capax Technologies Inc | 0603G152J500ST vs 0603G152J500ST-C |