Part Details for 0603G1R0B500ST by Capax Technologies Inc
Overview of 0603G1R0B500ST by Capax Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603G1R0B500ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,CERAMIC CHIP,1PF,50VDC,.1PF TOL,C0G,SMD,0603-CASE | 163790 |
|
$0.0105 / $0.0800 | Buy Now |
Part Details for 0603G1R0B500ST
0603G1R0B500ST CAD Models
0603G1R0B500ST Part Data Attributes
|
0603G1R0B500ST
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0603G1R0B500ST
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e0 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603G1R0B500ST
This table gives cross-reference parts and alternative options found for 0603G1R0B500ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603G1R0B500ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608NP0109BGWQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603 | Darfon Corporation | 0603G1R0B500ST vs C1608NP0109BGWQ |
TYC0603A1R0BGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603 | TE Connectivity | 0603G1R0B500ST vs TYC0603A1R0BGT |
C1608NP0109BGBF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603 | Darfon Corporation | 0603G1R0B500ST vs C1608NP0109BGBF |
0603N1R0B500LR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603, | Walsin Technology Corporation | 0603G1R0B500ST vs 0603N1R0B500LR |
C1608NP0109BGWF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603 | Darfon Corporation | 0603G1R0B500ST vs C1608NP0109BGWF |
0603NPO1R0B50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603, | Synton-Tech Corp | 0603G1R0B500ST vs 0603NPO1R0B50V |
0603U1R0B500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603, | Capax Technologies Inc | 0603G1R0B500ST vs 0603U1R0B500GT-B |
0603G1R0B500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603, | Capax Technologies Inc | 0603G1R0B500ST vs 0603G1R0B500GT-C |
C1608NP0109BGCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603 | Darfon Corporation | 0603G1R0B500ST vs C1608NP0109BGCQ |
RF18N1R0B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0603, | Prosperity Dielectrics Co Ltd | 0603G1R0B500ST vs RF18N1R0B500CG |