Part Details for 0603J2001P30BQT by Syfer Technology
Overview of 0603J2001P30BQT by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603J2001P30BQT
0603J2001P30BQT CAD Models
0603J2001P30BQT Part Data Attributes
|
0603J2001P30BQT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0603J2001P30BQT
Syfer Technology
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.69% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 7.69% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603J2001P30BQT
This table gives cross-reference parts and alternative options found for 0603J2001P30BQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J2001P30BQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T139B2GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | 0603J2001P30BQT vs C0603T139B2GAC7082 |
0603CG1R3B201NB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Fenghua (HK) Electronics Ltd | 0603J2001P30BQT vs 0603CG1R3B201NB |
0603F2001P30BCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Knowles Capacitors | 0603J2001P30BQT vs 0603F2001P30BCB |
C0603C139B2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | 0603J2001P30BQT vs C0603C139B2GAL |
C0603X139B2GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603J2001P30BQT vs C0603X139B2GACAUTO |
C0603X139B2GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J2001P30BQT vs C0603X139B2GACAUTO7411 |
C0603C139B2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | 0603J2001P30BQT vs C0603C139B2GALTU |
C0603C139B2GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J2001P30BQT vs C0603C139B2GAL7082 |
C0603T139B2GCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | 0603J2001P30BQT vs C0603T139B2GCC7081 |
C0603T139B2GBC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | 0603J2001P30BQT vs C0603T139B2GBC |