Part Details for 0603J2505P60BCR by Syfer Technology
Overview of 0603J2505P60BCR by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603J2505P60BCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603J2505P60BCR-ND
|
DigiKey | CAP CER 5.6PF 250V C0G/NP0 0603 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0603J2505P60BCR
0603J2505P60BCR CAD Models
0603J2505P60BCR Part Data Attributes:
|
0603J2505P60BCR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0603J2505P60BCR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603J2505P60BCR
This table gives cross-reference parts and alternative options found for 0603J2505P60BCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J2505P60BCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S5R6BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0603J2505P60BCR vs 251R14S5R6BV4Y |
0603CG5R6B251S | CAP,CERAMIC,5.6PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603J2505P60BCR vs 0603CG5R6B251S |
251R14S5R6BT4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 0603J2505P60BCR vs 251R14S5R6BT4S |
0603CG5R6B251NT | CAP,CERAMIC,5.6PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603J2505P60BCR vs 0603CG5R6B251NT |
0603CG5R6B251N | CAP,CERAMIC,5.6PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603J2505P60BCR vs 0603CG5R6B251N |
0603CG5R6B251SB | CAP,CERAMIC,5.6PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603J2505P60BCR vs 0603CG5R6B251SB |
0603CG5R6B251CB | CAP,CERAMIC,5.6PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603J2505P60BCR vs 0603CG5R6B251CB |
251R14S5R6BG4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0603J2505P60BCR vs 251R14S5R6BG4S |
RF18N5R6B251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603J2505P60BCR vs RF18N5R6B251CG |
251R14S5R6BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | 0603J2505P60BCR vs 251R14S5R6BT4Y |