Part Details for 0603N270J251CT by Walsin Technology Corporation
Overview of 0603N270J251CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603N270J251CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0603N270J251CTTR-ND
|
DigiKey | CAP CER 27PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
DISTI #
791-0603N270J251CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 27 pF, +/- 5% 250 V T&R GP RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0048 | Buy Now |
DISTI #
0603N270J251CT
|
TME | Capacitor: ceramic, MLCC, 27pF, 250V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0063 | RFQ |
Part Details for 0603N270J251CT
0603N270J251CT CAD Models
0603N270J251CT Part Data Attributes
|
0603N270J251CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N270J251CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603N270J251CT
This table gives cross-reference parts and alternative options found for 0603N270J251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N270J251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S270JG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0603N270J251CT vs 251R14S270JG4T |
SQCSVA270JA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0603N270J251CT vs SQCSVA270JA1ME |
HC0603CG270J251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | 0603N270J251CT vs HC0603CG270J251 |
251R14S270JT4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 0603N270J251CT vs 251R14S270JT4T |
251R14S270JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000027 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | 0603N270J251CT vs 251R14S270JT4Y |
251R14S270JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0603N270J251CT vs 251R14S270JG4Y |
GUQ10CG270J250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603N270J251CT vs GUQ10CG270J250NT |
251R14S270JT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 0603N270J251CT vs 251R14S270JT4R |
251R14S270JG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0603N270J251CT vs 251R14S270JG4W |
251R14S270JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0603N270J251CT vs 251R14S270JV4Y |