-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8887
|
Newark | Multilayer Ceramic Capacitor, 27 Pf, 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603N270J500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4410 |
|
$0.0080 / $0.0170 | Buy Now |
DISTI #
58Y7773
|
Newark | Multilayer Ceramic Capacitor, 27 Pf, 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603N270J500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
1292-1511-1-ND
|
DigiKey | CAP CER 27PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39295 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0603N270J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF 5% C0G (NP0) 0603 - 55 C + 125 C RoHS: Compliant | 10512 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0603 27 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
78456514
|
Verical | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 17300 Package Multiple: 100 | Americas - 20900 |
|
$0.0041 | Buy Now |
DISTI #
0603N270J500CT
|
TME | Capacitor: ceramic, 27pF, 50V, C0G (NP0), ±5%, 0603 Min Qty: 100 | 20900 |
|
$0.0032 / $0.0127 | Buy Now |
DISTI #
2496897
|
element14 Asia-Pacific | CAP, 27PF, 50V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4460 |
|
$0.0066 / $0.0155 | Buy Now |
DISTI #
2496897RL
|
element14 Asia-Pacific | CAP, 27PF, 50V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4460 |
|
$0.0066 / $0.0081 | Buy Now |
DISTI #
2495396
|
element14 Asia-Pacific | CAP, 27PF, 50V, 5%, C0G/NP0, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0030 / $0.0044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603N270J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N270J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603N270J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N270J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CML0603C0G270JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 0603N270J500CT vs CML0603C0G270JT50V |
0603J0500270JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603N270J500CT vs 0603J0500270JAR |
C0G0603270J1HSB | CAP,CERAMIC,27PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603N270J500CT vs C0G0603270J1HSB |
0603CG270J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Fenghua (HK) Electronics Ltd | 0603N270J500CT vs 0603CG270J500C |
MCH185A270JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603N270J500CT vs MCH185A270JK |
C0G0603270J1HSR | CAP,CERAMIC,27PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603N270J500CT vs C0G0603270J1HSR |
CBR06C270J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603N270J500CT vs CBR06C270J5GACAUTO |
VJ0603A270JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603N270J500CT vs VJ0603A270JXACW1BC |
MCH185A270JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603N270J500CT vs MCH185A270JC |
SH18N270J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603N270J500CT vs SH18N270J500CG |