Part Details for 0603N390J251CT by Walsin Technology Corporation
Overview of 0603N390J251CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603N390J251CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0603N390J251CTTR-ND
|
DigiKey | CAP CER 39PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
DISTI #
791-0603N390J251CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 39 pF, +/- 5% 250 V T&R GP RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0048 | Buy Now |
DISTI #
0603N390J251CT
|
TME | Capacitor: ceramic, MLCC, 39pF, 250V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0066 | RFQ |
Part Details for 0603N390J251CT
0603N390J251CT CAD Models
0603N390J251CT Part Data Attributes
|
0603N390J251CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N390J251CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603N390J251CT
This table gives cross-reference parts and alternative options found for 0603N390J251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N390J251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T390JAGAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | KEMET Corporation | 0603N390J251CT vs C0603T390JAGAC7081 |
MT18N390J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603N390J251CT vs MT18N390J251CG |
251R14S390JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000039uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 0603N390J251CT vs 251R14S390JT4Y |
C0603T390JAGBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | KEMET Corporation | 0603N390J251CT vs C0603T390JAGBL7082 |
C0603X390JAGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603N390J251CT vs C0603X390JAGACAUTO |
251R14S390JT4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000039uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 0603N390J251CT vs 251R14S390JT4T |
RF0603N390J251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0603N390J251CT vs RF0603N390J251CG |
C0603T390JAGBCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | KEMET Corporation | 0603N390J251CT vs C0603T390JAGBCTU |
C0603X390JAGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603N390J251CT vs C0603X390JAGACTU |
251R14S390JU4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0603, | Johanson Technology Inc | 0603N390J251CT vs 251R14S390JU4S |