There are no models available for this part yet.
Overview of 0603N3R3B500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0603N3R3B500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-0603N3R3B500CTTR-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 | Buy Now | |
DISTI #
791-0603N3R3B500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3pF +-0.1% 50V RoHS: Compliant | 339 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | 0603 3.3 pF 50V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0066 | Buy Now | ||
DISTI #
0603N3R3B500CT
|
TME | Capacitor: ceramic, 3.3pF, 50V, C0G (NP0), ±0.1pF, 0603 Min Qty: 4000 | 0 |
|
$0.0069 | RFQ |
CAD Models for 0603N3R3B500CT by Walsin Technology Corporation
Part Data Attributes for 0603N3R3B500CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.0303%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
3.0303%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 0603N3R3B500CT
This table gives cross-reference parts and alternative options found for 0603N3R3B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N3R3B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C1H3R3BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603N3R3B500CT vs GCM1885C1H3R3BA16D |
GRM1885C1H3R3BA01B | Ceramic Capacitor, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Murata Manufacturing Co Ltd | 0603N3R3B500CT vs GRM1885C1H3R3BA01B |
C0603T339B5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | 0603N3R3B500CT vs C0603T339B5GAL |
C0603C339B5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | 0603N3R3B500CT vs C0603C339B5GALTU |
CBR06C339B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603N3R3B500CT vs CBR06C339B5GACAUTO |
0603Y0503P30BCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N3R3B500CT vs 0603Y0503P30BCR |
C0603T339B5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | 0603N3R3B500CT vs C0603T339B5GCCTM |
CL10C3R3BB8ANO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Samsung Electro-Mechanics | 0603N3R3B500CT vs CL10C3R3BB8ANO |
GHQ10CG3R3B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603N3R3B500CT vs GHQ10CG3R3B50NT |
C0603COG500-3R3BP6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | VENKEL LTD | 0603N3R3B500CT vs C0603COG500-3R3BP6D |
Related Parts for 0603N3R3B500CT
-
0402N270J500CTFixed Capacitors
-
AT0603BRD0727KLFixed Resistors
-
52559-1033Headers and Edge Type Connectors
-
SDCL1608CR47JTDFFixed Inductors
-
SMAJ40CA-13Transient Suppressors
-
FAN5331SXSwitching Regulator or Controllers
-
ADA4841-2YRMZ-R7Operational Amplifiers
-
TFPT0603L3300FMNon-linear Resistors
-
TPS22929DDBVRPeripheral Drivers