Part Details for 0603N6R0C250CT by Walsin Technology Corporation
Overview of 0603N6R0C250CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603N6R0C250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0603N6R0C250CTTR-ND
|
DigiKey | CAP CER 6PF 25V C0G/NP0 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 | Buy Now |
DISTI #
791-0603N6R0C250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 6 pF, +/- 0.25pF 25 V T&R GP RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
Part Details for 0603N6R0C250CT
0603N6R0C250CT CAD Models
0603N6R0C250CT Part Data Attributes
|
0603N6R0C250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N6R0C250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603N6R0C250CT
This table gives cross-reference parts and alternative options found for 0603N6R0C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N6R0C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T609C3GAC3325 | Ceramic Capacitor, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | 0603N6R0C250CT vs C0603T609C3GAC3325 |
C0603T609C3GBL9028 | Ceramic Capacitor, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | 0603N6R0C250CT vs C0603T609C3GBL9028 |
C0603T609C3GAC7411 | Ceramic Capacitor, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | 0603N6R0C250CT vs C0603T609C3GAC7411 |
C0603T609C3GAL7411 | Ceramic Capacitor, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | 0603N6R0C250CT vs C0603T609C3GAL7411 |
C0603T609C3GAC9028 | Ceramic Capacitor, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | 0603N6R0C250CT vs C0603T609C3GAC9028 |
0603CG6R0C250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Fenghua (HK) Electronics Ltd | 0603N6R0C250CT vs 0603CG6R0C250CB |
C0603T609C3GALTU | Ceramic Capacitor, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | 0603N6R0C250CT vs C0603T609C3GALTU |
C0603T609C3GCL7411 | Ceramic Capacitor, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | 0603N6R0C250CT vs C0603T609C3GCL7411 |
0603CG6R0C250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603N6R0C250CT vs 0603CG6R0C250NT |
C0603T609C3GCL3325 | Ceramic Capacitor, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | 0603N6R0C250CT vs C0603T609C3GCL3325 |