-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5284
|
Newark | Cap, 6.8Pf, 50V, C0G/Np0, 0603, Reel, Capacitance:6.8Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Operating Temperature Rohs Compliant: Yes |Walsin 0603N6R8C500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3130 |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
77Y8148
|
Newark | Cap, 6.8Pf, 50V, C0G/Np0, 0603, Reel, Capacitance:6.8Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Operating Temperature Rohs Compliant: Yes |Walsin 0603N6R8C500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0110 | Buy Now |
DISTI #
1292-0603N6R8C500CTTR-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0091 | Buy Now |
DISTI #
791-0603N6R8C500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8pF +-0.25% 50V RoHS: Compliant | 13578 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0603 6.8 pF 50 V Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0028 | Buy Now |
DISTI #
77781087
|
Verical | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R Min Qty: 6400 Package Multiple: 100 | Americas - 26600 |
|
$0.0111 | Buy Now |
|
Bristol Electronics | 64000 |
|
RFQ | ||
DISTI #
0603N6R8C500CT
|
TME | Capacitor: ceramic, 6.8pF, 50V, C0G (NP0), ±0.25pF, 0603 Min Qty: 100 | 26600 |
|
$0.0081 / $0.0321 | Buy Now |
DISTI #
2524898RL
|
element14 Asia-Pacific | CAP, 6.8PF, 50V, C0G/NP0, 0603, REEL RoHS: Compliant Min Qty: 500 Container: Reel | 3130 |
|
$0.0221 / $0.0235 | Buy Now |
DISTI #
2524898
|
element14 Asia-Pacific | CAP, 6.8PF, 50V, C0G/NP0, 0603, REEL RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3130 |
|
$0.0221 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603N6R8C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N6R8C500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603N6R8C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N6R8C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ10CG6R8C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603N6R8C500CT vs GHQ10CG6R8C50NTD |
C0603C0G500-6R8CN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603N6R8C500CT vs C0603C0G500-6R8CN6P |
C0G06036R8C1HSR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | 0603N6R8C500CT vs C0G06036R8C1HSR |
CS0603CRNPO9BN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603N6R8C500CT vs CS0603CRNPO9BN6R8 |
0603N6R8C500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603N6R8C500CT vs 0603N6R8C500CR |
C0603C0G500-6R8CN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603N6R8C500CT vs C0603C0G500-6R8CN6D |
C0G06036R8C1HNR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | 0603N6R8C500CT vs C0G06036R8C1HNR |
0603CG6R8C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603N6R8C500CT vs 0603CG6R8C500NT |
C0G06036R8C1HNB | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | 0603N6R8C500CT vs C0G06036R8C1HNB |
VJ0603A6R8CXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603N6R8C500CT vs VJ0603A6R8CXACW1BC |