Part Details for 0603NPOHT331J by KOA Speer Electronics Inc
Overview of 0603NPOHT331J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603NPOHT331J
0603NPOHT331J CAD Models
0603NPOHT331J Part Data Attributes
|
0603NPOHT331J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
0603NPOHT331J
KOA Speer Electronics Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Special Tolerances Available-See Factory | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Manufacturer Series | 0603 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.81 mm |
Alternate Parts for 0603NPOHT331J
This table gives cross-reference parts and alternative options found for 0603NPOHT331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603NPOHT331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG331J500AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Skywell Technology Inc | 0603NPOHT331J vs 0603CG331J500AA |
0603NP0331JT2AR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | 0603NPOHT331J vs 0603NP0331JT2AR |
0603NPOHD331J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | KOA Speer Electronics Inc | 0603NPOHT331J vs 0603NPOHD331J |
0603NPO331JT2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603 | American Technical Ceramics Corp | 0603NPOHT331J vs 0603NPO331JT2AR |
0603NPO331JC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | American Technical Ceramics Corp | 0603NPOHT331J vs 0603NPO331JC2SR |
0603NPO331JE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | American Technical Ceramics Corp | 0603NPOHT331J vs 0603NPO331JE2ST |
0603CG331J500BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Skywell Technology Inc | 0603NPOHT331J vs 0603CG331J500BA |
0603CG331J500AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Skywell Technology Inc | 0603NPOHT331J vs 0603CG331J500AB |
DSU0603C331JN | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Alpha 3 Manufacturing | 0603NPOHT331J vs DSU0603C331JN |
06035A331JA19A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Kyocera AVX Components | 0603NPOHT331J vs 06035A331JA19A |