There are no models available for this part yet.
Overview of 0603U270J201ST by Capax Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for 0603U270J201ST by Capax Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3162 |
|
RFQ |
CAD Models for 0603U270J201ST by Capax Technologies Inc
Part Data Attributes for 0603U270J201ST by Capax Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAPAX TECHNOLOGIES INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.838 mm
|
JESD-609 Code
|
e0
|
Length
|
1.524 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.762 mm
|
Alternate Parts for 0603U270J201ST
This table gives cross-reference parts and alternative options found for 0603U270J201ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603U270J201ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603U270J201SNT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | Capax Technologies Inc | 0603U270J201ST vs 0603U270J201SNT |
223893651528 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | YAGEO Corporation | 0603U270J201ST vs 223893651528 |
0603G270J201SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | Capax Technologies Inc | 0603U270J201ST vs 0603G270J201SNT-C |
225493641528 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | YAGEO Corporation | 0603U270J201ST vs 225493641528 |
0603G270J201ST-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | Capax Technologies Inc | 0603U270J201ST vs 0603G270J201ST-A |
0603U270J201GT-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | Capax Technologies Inc | 0603U270J201ST vs 0603U270J201GT-C |
0603G270J201GT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | Capax Technologies Inc | 0603U270J201ST vs 0603G270J201GT |
0603CG270JBBP00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | YAGEO Corporation | 0603U270J201ST vs 0603CG270JBBP00 |
CR0603NPO270JWT | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | Quantic UTC | 0603U270J201ST vs CR0603NPO270JWT |
0603G270J201ST-B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | Capax Technologies Inc | 0603U270J201ST vs 0603G270J201ST-B |