Part Details for 0603U3R9B201ST by Capax Technologies Inc
Overview of 0603U3R9B201ST by Capax Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for 0603U3R9B201ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3766 |
|
RFQ |
Part Details for 0603U3R9B201ST
0603U3R9B201ST CAD Models
0603U3R9B201ST Part Data Attributes
|
0603U3R9B201ST
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0603U3R9B201ST
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
Length | 1.524 mm | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.762 mm |