Part Details for 0603WAJ0000T5E by Uniohm Corp
Overview of 0603WAJ0000T5E by Uniohm Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603WAJ0000T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 75V 5% 800ppm/ 0 0603 Chip Resistor - Surface Mount ROHS | 4864600 |
|
$0.0005 / $0.0009 | Buy Now |
Part Details for 0603WAJ0000T5E
0603WAJ0000T5E CAD Models
0603WAJ0000T5E Part Data Attributes
|
0603WAJ0000T5E
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
0603WAJ0000T5E
Uniohm Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603WAJ0000T5E
This table gives cross-reference parts and alternative options found for 0603WAJ0000T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WAJ0000T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ3GEYJR00V | 0 OHM 5% 1/16W CHIP RES (0603) R00 TR | Panasonic Electronic Components | 0603WAJ0000T5E vs ERJ3GEYJR00V |
0603WGF0000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Uniohm Corp | 0603WAJ0000T5E vs 0603WGF0000T5E |
0603SA00000TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 0603WAJ0000T5E vs 0603SA00000TAE |
MCR03ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ROHM Semiconductor | 0603WAJ0000T5E vs MCR03ERTJ0000 |
9C06031A0R00JKHFT | JUMPER, METAL GLAZE/THICK FILM, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 0603WAJ0000T5E vs 9C06031A0R00JKHFT |
RC0603FR-070R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Thunder Precision Resistor Co Ltd | 0603WAJ0000T5E vs RC0603FR-070R |
RMC-06000JR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cinetech Industrial Co Ltd | 0603WAJ0000T5E vs RMC-06000JR |
RM06FTN0 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | 0603WAJ0000T5E vs RM06FTN0 |