Part Details for 9C06031A0R00JKHFT by YAGEO Corporation
Overview of 9C06031A0R00JKHFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 9C06031A0R00JKHFT
9C06031A0R00JKHFT CAD Models
9C06031A0R00JKHFT Part Data Attributes:
|
9C06031A0R00JKHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C06031A0R00JKHFT
YAGEO Corporation
JUMPER, METAL GLAZE/THICK FILM, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 1A, LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 9C06031A0R00JKHFT
This table gives cross-reference parts and alternative options found for 9C06031A0R00JKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06031A0R00JKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAF0000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Uniohm Corp | 9C06031A0R00JKHFT vs 0603WAF0000T5E |
TFGL0603WJUMPF-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 9C06031A0R00JKHFT vs TFGL0603WJUMPF-T5 |
0603WA00000TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 9C06031A0R00JKHFT vs 0603WA00000TAE |
MCR03ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ROHM Semiconductor | 9C06031A0R00JKHFT vs MCR03ERTJ0000 |
MCWR06X000PTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SPC Multicomp | 9C06031A0R00JKHFT vs MCWR06X000PTL |
ERJ3GEY0R00B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Panasonic Electronic Components | 9C06031A0R00JKHFT vs ERJ3GEY0R00B |
0603SA00000TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 9C06031A0R00JKHFT vs 0603SA00000TAE |
RMC-06000JR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cinetech Industrial Co Ltd | 9C06031A0R00JKHFT vs RMC-06000JR |
RMC060305%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TY-OHM Electronic Works Co Ltd | 9C06031A0R00JKHFT vs RMC060305%N |
ERJ3GE0R00B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Panasonic Electronic Components | 9C06031A0R00JKHFT vs ERJ3GE0R00B |