-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8912
|
Newark | Multilayer Ceramic Capacitor, 0.22 F, 10%, X5R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603X224K250CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6460 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
58Y7798
|
Newark | Multilayer Ceramic Capacitor, 0.22 F, 10%, X5R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603X224K250CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
1292-1552-1-ND
|
DigiKey | CAP CER 0.22UF 25V X5R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14980 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
791-0603X224K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF +-10% 25V RoHS: Compliant | 7556 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0603 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0052 / $0.0062 | Buy Now |
|
Future Electronics | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0603 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0052 / $0.0062 | Buy Now |
DISTI #
2495421
|
element14 Asia-Pacific | CAP, 0.22F, 25V, 10%, X5R, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 4000 |
|
$0.0059 / $0.0088 | Buy Now |
DISTI #
2496922
|
element14 Asia-Pacific | CAP, 0.22F, 25V, 10%, X5R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6460 |
|
$0.0096 / $0.0264 | Buy Now |
DISTI #
2496922RL
|
element14 Asia-Pacific | CAP, 0.22F, 25V, 10%, X5R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 6460 |
|
$0.0096 / $0.0132 | Buy Now |
DISTI #
2495421
|
Farnell | CAP, 0.22F, 25V, 10%, X5R, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 1 Days Container: Reel | 4000 |
|
$0.0063 / $0.0075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603X224K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603X224K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603X224K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603X224K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST168SB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X224K250CT vs MCAST168SB5224KTNA01 |
MC0603X224K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | SPC Multicomp | 0603X224K250CT vs MC0603X224K250CT |
SH18X224K250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603X224K250CT vs SH18X224K250CT |
MMAST168SB5224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X224K250CT vs MMAST168SB5224KTNA18 |
SH18X224K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603X224K250CT vs SH18X224K250CG |
0603X224K250CT | CAP,CERAMIC,220NF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603X224K250CT vs 0603X224K250CT |
MBAST168SB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X224K250CT vs MBAST168SB5224KTNA01 |
MCAST168SB5224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X224K250CT vs MCAST168SB5224KTNA1J |