Part Details for 0603X475K250CT by Walsin Technology Corporation
Overview of 0603X475K250CT by Walsin Technology Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603X475K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3412
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603X475K250CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3486 |
|
$0.1650 / $0.3810 | Buy Now |
DISTI #
50AJ6332
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603X475K250CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0560 / $0.0980 | Buy Now |
|
Future Electronics | for micron RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0534 | Buy Now |
DISTI #
0603X475K250CT
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0630 | RFQ |
DISTI #
0603X475K250CT
|
Avnet Asia | Cap Ceramic 4.7uF 25V X5R 10% SMD 0603 85°C Paper T/R (Alt: 0603X475K250CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure0603 Capacitance4.7uF Tolerance10% Voltage Rating25V Temperature CoefficientMaterialX5R | 140 |
|
$0.0509 / $0.3100 | Buy Now |
DISTI #
3760407
|
element14 Asia-Pacific | CAP, 4.7UF, 25V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Container: Reel | 12000 |
|
$0.1294 / $0.1811 | Buy Now |
DISTI #
3764150
|
element14 Asia-Pacific | CAP, 4.7UF, 25V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3486 |
|
$0.2011 / $0.3371 | Buy Now |
DISTI #
3764150RL
|
element14 Asia-Pacific | CAP, 4.7UF, 25V, MLCC, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 3486 |
|
$0.2011 / $0.2491 | Buy Now |
DISTI #
3760407
|
Farnell | CAP, 4.7UF, 25V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 1 Days Container: Reel | 12000 |
|
$0.0952 / $0.1390 | Buy Now |
Part Details for 0603X475K250CT
0603X475K250CT CAD Models
0603X475K250CT Part Data Attributes:
|
0603X475K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603X475K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603X475K250CT
This table gives cross-reference parts and alternative options found for 0603X475K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603X475K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608X5R475K250NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | 0603X475K250CT vs CS1608X5R475K250NRB |
CM105X5R475K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | KYOCERA Corporation | 0603X475K250CT vs CM105X5R475K25AT |
0603X475K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603X475K250CT vs 0603X475K250NT |