Part Details for 0603YA5R6BAT2A by Kyocera AVX Components
Overview of 0603YA5R6BAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603YA5R6BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0603
|
Newark | R102 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0603YA5R6BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.1670 | Buy Now |
DISTI #
KGM15ACG1C5R6BT
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM15ACG1C5R6BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1289 | Buy Now |
DISTI #
581-0603YA5R6BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1C5R6BT NEW GLOBAL PN R102 COMME A 581-KGM15ACG1C5R6BT RoHS: Compliant | 0 |
|
$0.1370 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1347 | Buy Now |
Part Details for 0603YA5R6BAT2A
0603YA5R6BAT2A CAD Models
0603YA5R6BAT2A Part Data Attributes
|
0603YA5R6BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YA5R6BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 16V, ±0.1pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603YA5R6BAT2A
This table gives cross-reference parts and alternative options found for 0603YA5R6BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603YA5R6BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603YA5R6BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0603YA5R6BAT2A vs 0603YA5R6BAT4A |
BC03YA5R6BZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YA5R6BAT2A vs BC03YA5R6BZT9SA2 |
0603N5R6B160DHT-HK | Ceramic Capacitor, Ceramic, 16V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | 0603YA5R6BAT2A vs 0603N5R6B160DHT-HK |
BC03YA5R6BZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YA5R6BAT2A vs BC03YA5R6BZT6AA3 |
LD03YA5R6BAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YA5R6BAT2A vs LD03YA5R6BAB4A |
BC03YA5R6BZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YA5R6BAT2A vs BC03YA5R6BZB1AA1 |
0603N5R6B160PHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | 0603YA5R6BAT2A vs 0603N5R6B160PHW |
BC03YA5R6BZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YA5R6BAT2A vs BC03YA5R6BZT6SA1 |
0603RN5R6B160K | Ceramic Capacitor, Ceramic, 16V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | 0603YA5R6BAT2A vs 0603RN5R6B160K |
AU03YA5R6BAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Kyocera AVX Components | 0603YA5R6BAT2A vs AU03YA5R6BAG9A |