Capacitors
0603YC151JAT2A
Kyocera AVX Components
Description: Capacitor, Ceramic, Chip, General Purpose, 150pF, 16V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel

Overview of 0603YC151JAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0603YC151JAT2A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 55J2643
Newark Capacitor Ceramic, 150Pf, 16V, X7R, 5%, 0603, Capacitance:150Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 0603YC151JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0520
  • 8,000 $0.0470
$0.0470 / $0.0520 Buy Now
DISTI # KGM15AR71C151JT
Avnet Americas Cap Ceramic 150pF 16V X7R 5% SMD 0603 125?C T/R - Tape and Reel (Alt: KGM15AR71C151JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0294
$0.0294 Buy Now
DISTI # 581-0603YC151JAT2A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71C151JT NEW GLOBAL PN 16V 150pF A 581-KGM15AR71C151JT RoHS: Compliant 4000
  • 1 $0.2300
  • 10 $0.1550
  • 100 $0.0880
  • 1,000 $0.0570
  • 4,000 $0.0540
  • 8,000 $0.0450
  • 24,000 $0.0420
  • 48,000 $0.0400
  • 100,000 $0.0360
$0.0360 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.0347
$0.0347 Buy Now

CAD Models for 0603YC151JAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603YC151JAT2A by Kyocera AVX Components

0603YC151JAT2A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 0603YC151JAT2A
    Kyocera AVX Components
    Capacitor, Ceramic, Chip, General Purpose, 150pF, 16V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
    VS

Related Parts for 0603YC151JAT2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603YC151JAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603YC151JAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 0603YC151JAT2A would you like to use for your alert(s)?
  • Please alert me when 0603YC151JAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603YC151JAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603YC151JAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603YC151JAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603YC151JAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603YC151JAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: