There are no models available for this part yet.
Overview of 0603YC152KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0603YC152KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H4919
|
Newark | Ceramic Capacitor 1500Pf, 16V, X7R, 10%, 0603, Full Reel, Capacitance:1500Pf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0603YC152KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now | |
DISTI #
KGM15AR71C152KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71C152KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 | Buy Now | |
DISTI #
KGM15AR71C152KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71C152KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-0603YC152KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71C152KT NEW GLOBAL PN 16V 1500pF A 581-KGM15AR71C152KT RoHS: Compliant | 3689 |
|
$0.0250 / $0.1600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now | ||
Bristol Electronics | 3389 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 1.5nf, 16V, 10±%, X7R Temp Coef. | 3131 |
|
$0.0290 / $0.0644 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1.5nf, 16V, 10±%, X7R Temp Coef. | 2711 |
|
$0.0150 / $0.0750 | Buy Now | ||
DISTI #
0603YC152KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71C152KT NEW GLOBAL PN 16V 1500pF A 581-KGM15AR71C152KT RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0214 | Buy Now | |
DISTI #
KGM15AR71C152KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 16 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71C152KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 0603YC152KAT2A by Kyocera AVX Components
Part Data Attributes for 0603YC152KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 0603YC152KAT2A
This table gives cross-reference parts and alternative options found for 0603YC152KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603YC152KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603YC152KAT4A | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 16V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 0603YC152KAT2A vs 0603YC152KAT4A |
LD03YC152KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC152KAT2A vs LD03YC152KAB2A |
VJ0603Y152KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0603YC152KAT2A vs VJ0603Y152KXJCW1BC |