Part Details for 0603YC330JAT2A by Kyocera AVX Components
Overview of 0603YC330JAT2A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603YC330JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2897
|
Newark | Ceramic Capacitor, 33Pf, 16V, X7R, 5%, 0603, Full Reel, Capacitance:33Pf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 0603YC330JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now |
DISTI #
478-6211-1-ND
|
DigiKey | CAP CER 33PF 16V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27553 In Stock |
|
$0.0193 / $0.1700 | Buy Now |
DISTI #
0603YC330JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 16 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603YC330JAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 76000 Factory Stock |
|
$0.0296 / $0.0327 | Buy Now |
DISTI #
95W9112
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 16 V, ± 5%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 95W9112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0570 / $0.1650 | Buy Now |
DISTI #
581-0603YC330JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 33pF X7R 0603 5% RoHS: Compliant | 13306 |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
V72:2272_07463567
|
Arrow Electronics | Cap Ceramic 33pF 16V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 9083 |
|
$0.0193 / $0.1472 | Buy Now |
|
Future Electronics | 0603 33 pF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 68000Reel |
|
$0.0210 / $0.0236 | Buy Now |
|
Future Electronics | 0603 33 pF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Kit | 44000Kit |
|
$0.0210 / $0.0236 | Buy Now |
|
Future Electronics | 0603 33 pF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2590Cut Tape/Mini-Reel |
|
$0.0480 / $0.1700 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.000033 UF, SURFACE MOUNT, 0603 | 802 |
|
$0.0375 / $0.0600 | Buy Now |
Part Details for 0603YC330JAT2A
0603YC330JAT2A CAD Models
0603YC330JAT2A Part Data Attributes:
|
0603YC330JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC330JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 16V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |