Part Details for 0603YC332KAT2A by Kyocera AVX Components
Overview of 0603YC332KAT2A by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603YC332KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4053
|
Newark | Ceramic Capacitor 3300Pf, 16V, X7R, 10%, 0603, Full Reel, Capacitance:3300Pf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0603YC332KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now |
DISTI #
KGM15AR71C332KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71C332KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM15AR71C332KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71C332KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 | Buy Now |
DISTI #
581-0603YC332K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71C332KT NEW GLOBAL PN 16V 3300pF A 581-KGM15AR71C332KT RoHS: Compliant | 39706 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0603 3.3 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0207 / $0.0225 | Buy Now |
|
Future Electronics | 0603 3.3 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0207 / $0.0225 | Buy Now |
|
Bristol Electronics | 27989 |
|
RFQ | ||
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 3.3nf, 16V, 10±%, X7R Temp Coef. | 12800 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 16V, 10±%, X7R Temp Coef. | 9600 |
|
$0.0114 / $0.0570 | Buy Now |
Part Details for 0603YC332KAT2A
0603YC332KAT2A CAD Models
0603YC332KAT2A Part Data Attributes
|
0603YC332KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC332KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 16V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603YC332KAT2A
This table gives cross-reference parts and alternative options found for 0603YC332KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603YC332KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B332K160VH | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | 0603YC332KAT2A vs 0603B332K160VH |
0603X7R332K16VNT94A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Presidio Components Inc | 0603YC332KAT2A vs 0603X7R332K16VNT94A |
0603C332K160BT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603YC332KAT2A vs 0603C332K160BT |
LD03YC332KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Kyocera AVX Components | 0603YC332KAT2A vs LD03YC332KAB7A |
0603B332K160YHW-HB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | 0603YC332KAT2A vs 0603B332K160YHW-HB |
BC03YC332KZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC332KAT2A vs BC03YC332KZT9SA0 |
0603X7R332K16VNG5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Presidio Components Inc | 0603YC332KAT2A vs 0603X7R332K16VNG5 |
0603YC332KAT4A | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 16V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 0603YC332KAT2A vs 0603YC332KAT4A |
0603X7R332KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | American Technical Ceramics Corp | 0603YC332KAT2A vs 0603X7R332KC7SB |
BC03YC332KZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC332KAT2A vs BC03YC332KZT6AA0 |