Part Details for 0603YC333KAT2A by Kyocera AVX Components
Overview of 0603YC333KAT2A by Kyocera AVX Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603YC333KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9113
|
Newark | Smd Multilayer Ceramic Capacitor, 0.033 F, 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 0603YC333KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 967 |
|
$0.0300 / $0.0580 | Buy Now |
DISTI #
85H0627
|
Newark | Ceramic Capacitor 0.033Uf 16V, X7R, 10%, 0603, Full Reel, Capacitance:0.033Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0603YC333KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0660 | Buy Now |
DISTI #
0603YC333KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603YC333KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 280008000 Factory Stock |
|
$0.0120 / $0.0131 | Buy Now |
DISTI #
581-0603YC333KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR71C333KT 16V 0.033uF X7R 0603 10% RoHS: Compliant | 8600 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_10667694
|
Arrow Electronics | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1634 Container: Cut Strips | Americas - 1062545 |
|
$0.0162 / $0.0169 | Buy Now |
DISTI #
V36:1790_10667694
|
Arrow Electronics | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2336 | Americas - 12000 |
|
$0.0096 / $0.0160 | Buy Now |
DISTI #
70474445
|
RS | 0603 X7R ceramic capacitor, 16V 33nF | AVX 0603YC333KAT2A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0130 / $0.0160 | RFQ |
|
Future Electronics | 0603 33 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 48000Reel |
|
$0.0096 / $0.0115 | Buy Now |
|
Future Electronics | 0603 33 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0096 / $0.0115 | Buy Now |
|
Bristol Electronics | 93619 |
|
RFQ |
Part Details for 0603YC333KAT2A
0603YC333KAT2A CAD Models
0603YC333KAT2A Part Data Attributes:
|
0603YC333KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC333KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603YC333KAT2A
This table gives cross-reference parts and alternative options found for 0603YC333KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603YC333KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R333KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | American Technical Ceramics Corp | 0603YC333KAT2A vs 0603X7R333KC7SB |
0603X7R333KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | American Technical Ceramics Corp | 0603YC333KAT2A vs 0603X7R333KT7SB |
LD03YC333KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC333KAT2A vs LD03YC333KAB2A |
KGM15AR71C333KM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC333KAT2A vs KGM15AR71C333KM |
0603X7R333KE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | American Technical Ceramics Corp | 0603YC333KAT2A vs 0603X7R333KE7ST |
0603Y333KJXV | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 0603YC333KAT2A vs 0603Y333KJXV |
0603Y333KJXB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 0603YC333KAT2A vs 0603Y333KJXB |
0603YC333KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC333KAT2A vs 0603YC333KA77A |
0603YC333KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC333KAT2A vs 0603YC333KA79A |
0603X7R333KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | American Technical Ceramics Corp | 0603YC333KAT2A vs 0603X7R333KC7AB |