Part Details for 0603YC681KAT2A by Kyocera AVX Components
Overview of 0603YC681KAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603YC681KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603YC681KAT2A
|
Avnet Americas | Cap Ceramic 680pF 16V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 0603YC681KAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0296 / $0.0327 | Buy Now |
DISTI #
581-0603YC681KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR71C681KT 16V 680pF X7R 0603 10% Tol RoHS: Compliant | 6958 |
|
$0.0250 / $0.2000 | Buy Now |
|
Future Electronics | 0603 680 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0291 / $0.0327 | Buy Now |
|
Future Electronics | 0603 680 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0291 / $0.0327 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$0.0462 / $0.1540 | Buy Now | |
DISTI #
0603YC681KAT2A
|
Avnet Americas | Cap Ceramic 680pF 16V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 0603YC681KAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0296 / $0.0327 | Buy Now |
DISTI #
SMC-0603YC681KAT2A
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 16V 680Pf X7R 0603 10% Tol RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3900 |
|
$0.0240 / $0.0285 | RFQ |
Part Details for 0603YC681KAT2A
0603YC681KAT2A CAD Models
0603YC681KAT2A Part Data Attributes:
|
0603YC681KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC681KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 680pF, 16V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |