Part Details for 0603ZC103KAT2A by Kyocera AVX Components
Overview of 0603ZC103KAT2A by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ZC103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9225
|
Newark | Ceramic Capacitor 0.01Uf, 10V, X7R, 10%, 0603, Full Reel, Capacitance:0.01Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0603ZC103KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now |
DISTI #
0603ZC103KAT2A
|
Avnet Americas | Cap Ceramic 0.01uF 10V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 0603ZC103KAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 120006524000 Factory Stock |
|
$0.0043 | Buy Now |
DISTI #
0603ZC103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603ZC103KAT2A) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Container: Reel | 6524000 Factory Stock |
|
$0.0068 / $0.0074 | Buy Now |
DISTI #
581-0603ZC103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR71A103KT 10V 0.01uF X7R 0603 10% RoHS: Compliant | 33318 |
|
$0.0230 / $0.1600 | Buy Now |
|
Future Electronics | 0603 10 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.0226 / $0.0262 | Buy Now |
|
Future Electronics | 0603 10 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0226 / $0.0262 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 20883 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 10V, 10±%, X7R Temp Coef. | 15247 |
|
$0.0080 / $0.0424 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 10V, 10±%, X7R Temp Coef. | 3157 |
|
$0.0144 / $0.0720 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 10V, 10±%, X7R Temp Coef. | 3200 |
|
$0.0159 / $0.0795 | Buy Now |
Part Details for 0603ZC103KAT2A
0603ZC103KAT2A CAD Models
0603ZC103KAT2A Part Data Attributes:
|
0603ZC103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZC103KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603ZC103KAT2A
This table gives cross-reference parts and alternative options found for 0603ZC103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZC103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD03ZC103KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603ZC103KAT2A vs LD03ZC103KAB2A |
HR0603X7R103K10VP2A | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC103KAT2A vs HR0603X7R103K10VP2A |
HR0603X7R103K10VNG2A | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC103KAT2A vs HR0603X7R103K10VNG2A |
0603X7R103K10VNT92A | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC103KAT2A vs 0603X7R103K10VNT92A |
HR0603X7R103K10VNT93A | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC103KAT2A vs HR0603X7R103K10VNT93A |
HR0603X7R103K10VNGAA | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC103KAT2A vs HR0603X7R103K10VNGAA |
HR0603X7R103K10VNT91A | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC103KAT2A vs HR0603X7R103K10VNT91A |
HR0603X7R103K10VNT9AA | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC103KAT2A vs HR0603X7R103K10VNT9AA |
HR0603X7R103K10VNGBA | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC103KAT2A vs HR0603X7R103K10VNGBA |
HR0603X7R103K10VNT9CA | CAP,CERAMIC,10NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC103KAT2A vs HR0603X7R103K10VNT9CA |