Part Details for 0603ZC152KAT2A by Kyocera AVX Components
Overview of 0603ZC152KAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ZC152KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-0603ZC152KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71A152KT NEW GLOBAL PN 10V 1500pF X7R 0603 10% RoHS: Compliant | 7980 |
|
$0.0250 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
DISTI #
0603ZC152KAT2A
|
Avnet Asia | MLCC 10VOLTS 1500PF 10% X7R 0603 (Alt: 0603ZC152KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0603ZC152KAT2A
0603ZC152KAT2A CAD Models
0603ZC152KAT2A Part Data Attributes
|
0603ZC152KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZC152KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 10V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603ZC152KAT2A
This table gives cross-reference parts and alternative options found for 0603ZC152KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZC152KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R152K10VNG4A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC152KAT2A vs 0603X7R152K10VNG4A |
0603X7R152K10VPDA | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC152KAT2A vs 0603X7R152K10VPDA |
0603X7R152K10VNGBA | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC152KAT2A vs 0603X7R152K10VNGBA |
0603X7R152K10VP5A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC152KAT2A vs 0603X7R152K10VP5A |
HR0603X7R152K10VNT91A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC152KAT2A vs HR0603X7R152K10VNT91A |
0603X7R152K10VNT91A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC152KAT2A vs 0603X7R152K10VNT91A |
HR0603X7R152K10VNT9AA | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC152KAT2A vs HR0603X7R152K10VNT9AA |
0603X7R152K10VNT96A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC152KAT2A vs 0603X7R152K10VNT96A |
HR0603X7R152K10VNT94A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC152KAT2A vs HR0603X7R152K10VNT94A |
HR0603X7R152K10VNG5A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC152KAT2A vs HR0603X7R152K10VNG5A |