Part Details for 0603ZC822KAT2A by Kyocera AVX Components
Overview of 0603ZC822KAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ZC822KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-0603ZC822KAT2ACT-ND
|
DigiKey | CAP CER 8200PF 10V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5595 In Stock |
|
$0.0238 / $0.1500 | Buy Now |
DISTI #
0603ZC822KAT2A
|
Avnet Americas | Cap Ceramic 0.0082uF 10V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 0603ZC822KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0327 | Buy Now |
DISTI #
581-0603ZC822KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 8200pF X7R 0603 10% RoHS: Compliant | 9430 |
|
$0.0230 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
DISTI #
0603ZC822KAT2A
|
Avnet Asia | Cap Ceramic 0.0082uF 10V X7R 10% SMD 0603 125°C Paper T/R (Alt: 0603ZC822KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0603ZC822KAT2A
0603ZC822KAT2A CAD Models
0603ZC822KAT2A Part Data Attributes
|
0603ZC822KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZC822KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 10V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603ZC822KAT2A
This table gives cross-reference parts and alternative options found for 0603ZC822KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZC822KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0603X7R822K10VNG2A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC822KAT2A vs HR0603X7R822K10VNG2A |
0603X7R822K10VNG5A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC822KAT2A vs 0603X7R822K10VNG5A |
HR0603X7R822K10VNT95A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC822KAT2A vs HR0603X7R822K10VNT95A |
0603ZC822KA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603ZC822KAT2A vs 0603ZC822KA77A |
0603X7R822K10VPAA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC822KAT2A vs 0603X7R822K10VPAA |
HR0603X7R822K10VPDA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC822KAT2A vs HR0603X7R822K10VPDA |
HR0603X7R822K10VNG5A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC822KAT2A vs HR0603X7R822K10VNG5A |
0603X7R822K10VPDA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC822KAT2A vs 0603X7R822K10VPDA |
0603X7R822K10VP1A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC822KAT2A vs 0603X7R822K10VP1A |
LD03ZC822KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603ZC822KAT2A vs LD03ZC822KAB9A |