Part Details for 0603ZC823KAT2A by Kyocera AVX Components
Overview of 0603ZC823KAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ZC823KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603ZC823KAT2A
|
Avnet Americas | Cap Ceramic 0.082uF 10V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 0603ZC823KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 / $0.0619 | Buy Now |
DISTI #
581-0603ZC823KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71A823KT NEW GLOBAL PN 10V .082uF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0480 / $0.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
Part Details for 0603ZC823KAT2A
0603ZC823KAT2A CAD Models
0603ZC823KAT2A Part Data Attributes
|
0603ZC823KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZC823KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 10V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603ZC823KAT2A
This table gives cross-reference parts and alternative options found for 0603ZC823KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZC823KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0603X7R823K10VNGDA | CAP,CERAMIC,82NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC823KAT2A vs HR0603X7R823K10VNGDA |
0603X7R823K10VNGAA | CAP,CERAMIC,82NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC823KAT2A vs 0603X7R823K10VNGAA |
CMC-010/823KX0603WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | 0603ZC823KAT2A vs CMC-010/823KX0603WF |
0603ZC823KA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603ZC823KAT2A vs 0603ZC823KA79A |
0603X7R823K10VP1A | CAP,CERAMIC,82NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC823KAT2A vs 0603X7R823K10VP1A |
LD03ZC823KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603ZC823KAT2A vs LD03ZC823KAB4A |
0603X7R823K10VP6A | CAP,CERAMIC,82NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC823KAT2A vs 0603X7R823K10VP6A |
HR0603X7R823K10VNT94A | CAP,CERAMIC,82NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC823KAT2A vs HR0603X7R823K10VNT94A |
0603X7R823K10VNT96A | CAP,CERAMIC,82NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC823KAT2A vs 0603X7R823K10VNT96A |
0603X7R823K10VNG5A | CAP,CERAMIC,82NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | 0603ZC823KAT2A vs 0603X7R823K10VNG5A |