Part Details for 0603ZD226MAT2A-MEM by Kyocera AVX Components
Overview of 0603ZD226MAT2A-MEM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ZD226MAT2A-MEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603ZD226MAT2A-MEM
|
Avnet Asia | Cap Ceramic 22uF 10V X5R 20% SMD 0603 85°C Emboss T/R (Alt: 0603ZD226MAT2A-MEM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |