There are no models available for this part yet.
Overview of 06125C333MAT2W by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 06125C333MAT2W by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGL31CR71H333MUTR-ND
|
DigiKey | CAP CER 0.033UF 50V X7R 0612 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
06125C333MAT2W
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 20% SMD 0612 125°C Embossed T/R - Tape and Reel (Alt: 06125C333MAT2W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
CAD Models for 06125C333MAT2W by Kyocera AVX Components
Part Data Attributes for 06125C333MAT2W by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0612
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.02 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED/PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for 06125C333MAT2W
This table gives cross-reference parts and alternative options found for 06125C333MAT2W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06125C333MAT2W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06125C333M4T4W | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 06125C333MAT2W vs 06125C333M4T4W |
KGL31CR71H333MU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | 06125C333MAT2W vs KGL31CR71H333MU |
06125C333M4T2W | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 06125C333MAT2W vs 06125C333M4T2W |
AU185C333MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | 06125C333MAT2W vs AU185C333MAG2A |
06125C333MAT4W | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 06125C333MAT2W vs 06125C333MAT4W |
AU185C333MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | 06125C333MAT2W vs AU185C333MAG4A |
LD185C333MAB4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | 06125C333MAT2W vs LD185C333MAB4W |