Part Details for 0612YC104KAT2V by Kyocera AVX Components
Overview of 0612YC104KAT2V by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0612YC104KAT2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4137
|
Newark | Capacitor Ceramic, 0.1Uf, 16V, X7R, 10%, 0612, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0612 [1632 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 0612YC104KAT2V Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.2580 | Buy Now |
DISTI #
0612YC104KAT2V-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0612 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4102 | Buy Now |
DISTI #
0612YC104KAT2V
|
Avnet Americas | Cap Ceramic 0.1uF 16V X7R 10% SMD 0612 125°C Embossed T/R - Tape and Reel (Alt: 0612YC104KAT2V) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2433 / $0.2649 | Buy Now |
DISTI #
581-0612YC104KAT2V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X7R 0612 10% Tol RoHS: Compliant | 0 |
|
$0.2220 / $0.2560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0642 | Buy Now |
|
Bristol Electronics | 3971 |
|
RFQ | ||
|
Quest Components | 3176 |
|
$0.3325 / $0.9500 | Buy Now | |
DISTI #
0612YC104KAT2V
|
Avnet Americas | Cap Ceramic 0.1uF 16V X7R 10% SMD 0612 125°C Embossed T/R - Tape and Reel (Alt: 0612YC104KAT2V) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2433 / $0.2649 | Buy Now |