Part Details for 0612ZD684KAT2V by Kyocera AVX Components
Overview of 0612ZD684KAT2V by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0612ZD684KAT2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0612ZD684KAT2V-ND
|
DigiKey | CAP CER 0.68UF 10V X5R 0612 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0612ZD684KAT2V
|
Avnet Americas | Cap Ceramic 0.68uF 10V X5R 10% SMD 0612 85°C Embossed T/R - Tape and Reel (Alt: 0612ZD684KAT2V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0612ZD684KAT2V
|
Avnet Americas | Cap Ceramic 0.68uF 10V X5R 10% SMD 0612 85°C Embossed T/R - Tape and Reel (Alt: 0612ZD684KAT2V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 0612ZD684KAT2V
0612ZD684KAT2V CAD Models
0612ZD684KAT2V Part Data Attributes:
|
0612ZD684KAT2V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0612ZD684KAT2V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.68uF, 0612
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Additional Values | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | 0612ZDV | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 0612ZDV | |
Size Code | 0612 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for 0612ZD684KAT2V
This table gives cross-reference parts and alternative options found for 0612ZD684KAT2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0612ZD684KAT2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0612ZD684KAT4V | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.68uF, 0612 | Kyocera AVX Components | 0612ZD684KAT2V vs 0612ZD684KAT4V |