Part Details for 0654R5000-23 by Bel Fuse
Overview of 0654R5000-23 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0654R5000-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2875 / $0.4541 | Buy Now |
|
Bristol Electronics | 660 |
|
RFQ |
Part Details for 0654R5000-23
0654R5000-23 CAD Models
0654R5000-23 Part Data Attributes
|
0654R5000-23
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0654R5000-23
Bel Fuse
Electric Fuse, Time Lag Blow, 5A, 10000A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 21 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 157 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; PSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 3 s |
Alternate Parts for 0654R5000-23
This table gives cross-reference parts and alternative options found for 0654R5000-23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0654R5000-23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
224005M | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 0654R5000-23 vs 224005M |
FLA5 | Electric Fuse, Slow Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0654R5000-23 vs FLA5 |
235005XE | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole, | Littelfuse Inc | 0654R5000-23 vs 235005XE |
GSC-V5 | Electric Fuse, Time Delay Blow, 5A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 0654R5000-23 vs GSC-V5 |
0235005.P | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0654R5000-23 vs 0235005.P |
MI5MF12.5V5 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0654R5000-23 vs MI5MF12.5V5 |
UL520.624 | Electric Fuse, Very Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, | Eska | 0654R5000-23 vs UL520.624 |
SMG-V5 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 0654R5000-23 vs SMG-V5 |
288005 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 0654R5000-23 vs 288005 |
0233005. | Electric Fuse, Medium Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0654R5000-23 vs 0233005. |