Part Details for 06723.15MXE by Littelfuse Inc
Overview of 06723.15MXE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN0806723IPNR | Texas Instruments | Single-phase Metering SoC with 2 Sigma-Delta ADCs, LCD, Real-Time Clock, 64KB Flash, 4KB RAM 80-LQFP -40 to 85 |
Price & Stock for 06723.15MXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3882
|
Newark | Fuse 3.6X10Mm Ul Glass Fa 3.15A Pt/ Bulk |Littelfuse 06723.15MXE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 / $0.7250 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3.15A 250VAC AXIAL | 0 |
|
$0.7131 / $0.8201 | RFQ |
Part Details for 06723.15MXE
06723.15MXE CAD Models
06723.15MXE Part Data Attributes
|
06723.15MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
06723.15MXE
Littelfuse Inc
Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 06723.15MXE
This table gives cross-reference parts and alternative options found for 06723.15MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06723.15MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06723.15DRT4 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 06723.15MXE vs 06723.15DRT4 |